Phoenix Contact SPTAF 1/ 7-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block, 7 Contact(s), 3.5 mm Pitch, 1
- RS Stock No.:
- 174-4579
- Mfr. Part No.:
- 1861988
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 70 units)*
$257.81
(exc. GST)
$283.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 70 - 70 | $3.683 | $257.81 |
| 140 - 210 | $3.591 | $251.37 |
| 280 + | $3.535 | $247.45 |
*price indicative
- RS Stock No.:
- 174-4579
- Mfr. Part No.:
- 1861988
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 7-3.5-IL | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus Recognised, EU RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 7-3.5-IL | ||
Pitch 3.5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus Recognised, EU RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 7, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
