TE Connectivity, CT PCB Header, 2 mm Pitch, 6 Way, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-3189
Mfr. Part No.:
292156-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

PCB Header

Number of Rows

2

Pitch

2mm

Mount Type

Cable

Housing Material

Polyamide 66

Series

CT

Length

15.8mm

Standards/Approvals

No

COO (Country of Origin):
CN
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.

The AMP CT connector series has proven performance in its harness making capability. A variety

of harness-making machines are available ranging from hand tools for low volume production to

high-speed automatic crimping machines for medium to high volume productions. AMP high-speed

automatic crimping machines are easy to operate, eliminating the need for tedious work of changing

parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

2 kinds of termination method: IDC, Crimp

Discrete wire interconnect

Circuits range from 2-15 single row,

8-30 dual row

AWG 22∼30

Kinks for self-retention on boards