TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 173-5465
- Mfr. Part No.:
- 1-826634-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 150 units)*
$735.30
(exc. GST)
$808.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) shipping from 16 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 150 - 150 | $4.902 | $735.30 |
| 300 - 450 | $4.779 | $716.85 |
| 600 + | $4.706 | $705.90 |
*price indicative
- RS Stock No.:
- 173-5465
- Mfr. Part No.:
- 1-826634-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 6.7mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 6.7mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- HU
TE Connectivity AMPMODU Mod II 2.54 mm Double Row Unshrouded Breakaway Pin Headers
Features and Benefits
Applications
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
Related links
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
