TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$824.25

(exc. GST)

$906.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 250$3.297$824.25-
500 - 750$3.214$803.502%
1000 +$3.165$791.254%

*price indicative

RS Stock No.:
173-5419
Mfr. Part No.:
1-826634-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

PBT

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.7mm

Voltage

750V

COO (Country of Origin):
HU

TE Connectivity AMPMODU Mod II 2.54 mm Double Row Unshrouded Breakaway Pin Headers


AMPMODU Mod II unshrouded double row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available

Part numbers X-146269-X have PCB retention tails

Features and Benefits


• Versatile, can be broken down to required size

• Quick, time saving installation

• Reliable and economical

Applications


These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy