TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 173-5402
- Mfr. Part No.:
- 826662-8
- Brand:
- TE Connectivity
This image is representative of the product range
Add 600 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$1,048.80
(exc. GST)
$1,153.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 300 | $3.496 | $1,048.80 | - |
| 600 - 900 | $3.409 | $1,022.70 | 2% |
| 1200 + | $3.356 | $1,006.80 | 4% |
*price indicative
- RS Stock No.:
- 173-5402
- Mfr. Part No.:
- 826662-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMPMODU MOD II | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.8mm | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMPMODU MOD II | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals No | ||
Mating Pin Length 5.8mm | ||
Voltage 750V | ||
- COO (Country of Origin):
- HU
TE Connectivity AMPMODU Mod II 2.54 mm Double Row Unshrouded Breakaway Pin Headers
Features and Benefits
Applications
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
Related links
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
