HARWIN D01-99 Series Straight Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 173-1121
- Mfr. Part No.:
- D01-9923246
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$878.80
(exc. GST)
$966.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $8.788 | $878.80 | - |
| 500 + | $7.909 | $790.90 | 10% |
*price indicative
- RS Stock No.:
- 173-1121
- Mfr. Part No.:
- D01-9923246
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Pin Header | |
| Series | D01-99 | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Number of Contacts | 32 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Cable | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Pin Header | ||
Series D01-99 | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Number of Contacts 32 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Cable | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.08mm | ||
Standards/Approvals No | ||
Slotted & Through Pin Headers
0.1in. (2.54mm) pitch slotted and through connect single-in-line headers, easily cut or snapped to size, which can be used with the appropriate SIL socket to form a plug and socket pair, or can be soldered directly into a PCB
Body Material: Glass Filled Polyester
Flammability: UL 94 V-0
Related links
- HARWIN D01-99 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN D01-99 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Euroind SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
