Wurth Elektronik 7015B Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691701520004B

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 150 units)*

$766.65

(exc. GST)

$843.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 - 600$5.111$766.65
750 +$4.60$690.00

*price indicative

RS Stock No.:
172-5392
Mfr. Part No.:
691701520004B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

10A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

300V

Series

7015B

Standards/Approvals

RoHS, UL E315414, VDE 40023195, cULus E315414, REACH

Length

15.24mm

COO (Country of Origin):
CN

Wurth WR-TBL 7015 B Series 5.08mm Pitch PCB Terminal Block Closed Header Connectors with Flanges


WR-TBL 7015 B series 5.08mm pitch shrouded Terminal Block vertical and horizontal mount PCB header connectors with M2.5 mounting flanges. These WR-TBL 7015 B series 5.08mm closed PCB header Terminal Block connectors are MADE from black UL94-V0 LCP, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links