Wurth Elektronik, 3.81mm Pitch, 7013B, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 172-5323
- Mfr. Part No.:
- 691701340002B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 450 units)*
$842.40
(exc. GST)
$926.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 1800 | $1.872 | $842.40 |
| 2250 + | $1.685 | $758.25 |
*price indicative
- RS Stock No.:
- 172-5323
- Mfr. Part No.:
- 691701340002B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Series | 7013B | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Series 7013B | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 7013 Series 3.81mm Pitch PCB Terminal Block Header Connectors
WR-TBL 7013 series 3.81mm pitch shrouded terminal block vertical and horizontal mount PCB header connectors made from black UL94-V0 LCP. These WR-TBL 7013 series 3.81mm pitch terminal block header connectors are through hole mounting and have tin plated brass contacts.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 7013B Right Angle Header Solder
- Wurth Elektronik 7013B Header Solder Termination,
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik 3583 Horizontal Plug Screw Termination,
- Wurth Elektronik 321 Pluggable Terminal Block Through Hole
- Wurth Elektronik 322 Pluggable Terminal Block Through Hole
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-TBL Inverted Header Solder
