Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 9%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$24.05

(exc. GST)

$26.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
22 - 88$1.093$24.05-
110 +$0.984$21.659%

*price indicative

RS Stock No.:
172-5231
Mfr. Part No.:
66200811122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC3

Pitch

3mm

Current

5A

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Wurth WR-MPC3 3.0mm Vertical Mount Single Row Male Header Connector


WR-MPC3 series vertical mount single row shrouded male headers with a 3.0mm pitch, board guides and kinked pins. These WR-MPC3 series single row vertical mount shrouded headers have a UL94-V0 black PA9T housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm single row female receptacle housings.

3.0mm Wurth WR-MPC3 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy