Wurth Elektronik 313 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691313510004
- RS Stock No.:
- 172-5229
- Mfr. Part No.:
- 691313510004
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$51.75
(exc. GST)
$56.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $1.035 | $51.75 |
| 100 - 150 | $1.009 | $50.45 |
| 200 + | $0.994 | $49.70 |
*price indicative
- RS Stock No.:
- 172-5229
- Mfr. Part No.:
- 691313510004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, REACH, cULus E315414, VDE 40023195 | |
| Series | 313 | |
| Length | 22.32mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals RoHS, REACH, cULus E315414, VDE 40023195 | ||
Series 313 | ||
Length 22.32mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 313 series 5.08mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510002
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510008
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510005
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510003
- Wurth Elektronik 313 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch
