Wurth Elektronik 313 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691313510002
- RS Stock No.:
- 172-5184
- Mfr. Part No.:
- 691313510002
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$24.10
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 27 July 2026
- Plus 1,600 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $0.482 | $24.10 |
| 250 + | $0.433 | $21.65 |
*price indicative
- RS Stock No.:
- 172-5184
- Mfr. Part No.:
- 691313510002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | 313 | |
| Standards/Approvals | cULus E315414, REACH, RoHS, VDE 40023195 | |
| Length | 12.16mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series 313 | ||
Standards/Approvals cULus E315414, REACH, RoHS, VDE 40023195 | ||
Length 12.16mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 313 series 5.08mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510008
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510005
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510003
- Wurth Elektronik 313 Series Pluggable Terminal Block 5.08 mm Pitch 691313510004
- Wurth Elektronik 313 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch
