Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 172-5170
- Mfr. Part No.:
- 66200211122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 315 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 63 units)*
$22.05
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 63 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 63 - 252 | $0.35 | $22.05 | - |
| 315 + | $0.314 | $19.78 | 10% |
*price indicative
- RS Stock No.:
- 172-5170
- Mfr. Part No.:
- 66200211122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-MPC3 | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-MPC3 | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Wurth WR-MPC3 3.0mm Vertical Mount Single Row Male Header Connector
WR-MPC3 series vertical mount single row shrouded male headers with a 3.0mm pitch, board guides and kinked pins. These WR-MPC3 series single row vertical mount shrouded headers have a UL94-V0 black PA9T housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm single row female receptacle housings.
3.0mm Wurth WR-MPC3 Series
Related links
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
