JST JFA J300 Series Straight Through Hole PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 172-5115
- Mfr. Part No.:
- B03B-F32SK-GGXR
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 box of 200 units)*
$981.00
(exc. GST)
$1,079.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $4.905 | $981.00 | - |
| 400 - 600 | $4.783 | $956.60 | 2% |
| 800 + | $4.709 | $941.80 | 3% |
*price indicative
- RS Stock No.:
- 172-5115
- Mfr. Part No.:
- B03B-F32SK-GGXR
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | JFA J300 | |
| Current | 10.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series JFA J300 | ||
Current 10.5A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.;The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction;• Housing lances;• Secure locking method ;• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
JST Factory Automation
Standards
UL 94V-0
Related links
- JST JFA J300 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Side Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
