JST VH Series Top Entry Through Hole PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$159.80

(exc. GST)

$175.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
200 - 200$0.799$159.80
400 - 600$0.779$155.80
800 +$0.767$153.40

*price indicative

RS Stock No.:
172-5037
Mfr. Part No.:
B10P-VH(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VH

Product Type

PCB Header

Pitch

3.96mm

Current

10A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3.96mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

7.7mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY

VH Series Headers


These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Temperature range: -25 → 85 °C

Header material: PA66 UL94V-0, natural

JST VH Connectors 3.96mm Pitch


The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Note

Mates with VH Series Crimp Housings, see stock number 762-0746 typical.

Related links