- RS Stock No.:
- 172-2809
- Mfr. Part No.:
- 1838270000
- Brand:
- Weidmüller
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$3.162
(exc. GST)
$3.478
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $3.162 | $158.10 |
100 - 150 | $3.083 | $154.15 |
200 + | $3.035 | $151.75 |
*price indicative |
- RS Stock No.:
- 172-2809
- Mfr. Part No.:
- 1838270000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Closed Ends Vertical SMT Headers
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 19.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |
Related links
- Weidmuller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Solder...
- Weidmuller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block PCB Mount
- Weidmuller 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- Wago 5.08mm Pitch 8 Way Pluggable Terminal Block, Header
- Weidmüller 5.08mm Pitch 8 Way Pluggable Terminal Block Through...