Weidmüller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2630
- Mfr. Part No.:
- 1154830000
- Brand:
- Weidmüller
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$3.191
(exc. GST)
$3.51
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $3.191 | $159.55 |
250 + | $2.872 | $143.60 |
*price indicative |
- RS Stock No.:
- 172-2630
- Mfr. Part No.:
- 1154830000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 5.0mm Pitch 8 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 2.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 8 Way Right Angle Pluggable Terminal...