Hirose A3C Series Straight Through Hole Pin Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 172-1795
- Mfr. Part No.:
- A3C-8P-2DSA(30)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.226 | $12.26 | - |
| 30 - 40 | $1.192 | $11.92 | 2% |
| 50 + | $1.176 | $11.76 | 4% |
*price indicative
- RS Stock No.:
- 172-1795
- Mfr. Part No.:
- A3C-8P-2DSA(30)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A3C | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.5mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A3C | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.5mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
- RS Stock No. 1721813
- Mfr. Part No. A3B-8PA-2DSA(54)
Each (In a Pack of 10)
$1.358
- RS Stock No. 1721782
- Mfr. Part No. A4B-8PA-2DSA(51)
Each (In a Pack of 10)
$0.893
- RS Stock No. 1721025
- Mfr. Part No. A4B-8PA-2DSA(51)
Each (In a Pack of 100)
$0.735
- RS Stock No. 1721793
- Mfr. Part No. A3C-6P-2DSA(30)
Each (In a Pack of 10)
$1.215
Related links
- Hirose A3C Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3C Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3C Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3C Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder











