Hirose A4B Series Straight Through Hole Pin Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.21

(exc. GST)

$6.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$0.621$6.21
30 - 40$0.608$6.08
50 +$0.60$6.00

*price indicative

RS Stock No.:
172-1779
Mfr. Part No.:
A4B-5PA-2DSA(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Pin Header

Series

A4B

Current

1A

Pitch

2mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.

Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.

Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy