Amphenol ICC Quickie Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-8838
Mfr. Part No.:
75869-102LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

Quickie

Current

3A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
FR

Double Row Through Hole Header, Straight


This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

No polarization: 75869-130LF, 75869-131LF and 75869-132LF

Right polarization: 75869-101LF and 75869-102LF

Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF

2.54mm Amphenol FCI Quickie Interconnection System


Note

For mating IDC Quickie Receptacles see stock number 673-7682 typical.

Related links