Molex SlimStack Armor Series Straight Surface Mount PCB Header, 12 Contact(s), 0.35mm Pitch, 2 Row(s)
- RS Stock No.:
- 170-7303
- Mfr. Part No.:
- 505070-1210
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7303
- Mfr. Part No.:
- 505070-1210
- Brand:
- Molex
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
| Brand | Molex | |
| Series | SlimStack Armor | |
| Pitch | 0.35mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | 505070 | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack Armor | ||
Pitch 0.35mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number 505070 | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
Related links
- Molex SlimStack Armor Series Straight Surface Mount PCB Header 0.35mm Pitch Shrouded
- Molex SLIMSTACK Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Molex SlimStack Series Straight Surface Mount PCB Header 0.64mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Molex SlimStack Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded