- RS Stock No.:
- 170-3826
- Mfr. Part No.:
- 1759088
- Brand:
- Phoenix Contact
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$3.958
(exc. GST)
$4.354
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $3.958 | $395.80 |
200 - 300 | $3.859 | $385.90 |
400 + | $3.799 | $379.90 |
*price indicative |
- RS Stock No.:
- 170-3826
- Mfr. Part No.:
- 1759088
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 9-G-5.08 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |
Related links
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 9 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 9 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 9 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Plug-In
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Through Hole