Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 170-2746
- Mfr. Part No.:
- T821130A1R100CEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$153.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.53 | $153.00 |
| 500 + | $1.499 | $149.90 |
*price indicative
- RS Stock No.:
- 170-2746
- Mfr. Part No.:
- T821130A1R100CEU
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | T821 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.7mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series T821 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.7mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Amphenol T821 Series 2.54mm Box Header Connectors
2.54mm Amphenol T821 Range
Related links
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
