Molex SlimStack Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-6387
- Mfr. Part No.:
- 53885-0508
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6387
- Mfr. Part No.:
- 53885-0508
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles
This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5 mm Pitch
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Through Hole PCB Header 0.5 mm Pitch Shrouded
- Molex 53885 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
