Molex Pico-Ezmate Series Straight Surface PCB Header, 6 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-6348
- Mfr. Part No.:
- 78171-5006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$2,461.50
(exc. GST)
$2,709.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 4500 | $0.547 | $2,461.50 |
| 9000 - 13500 | $0.534 | $2,403.00 |
| 18000 + | $0.525 | $2,362.50 |
*price indicative
- RS Stock No.:
- 167-6348
- Mfr. Part No.:
- 78171-5006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Ezmate | |
| Pitch | 1.2mm | |
| Current | 1.5A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Ezmate | ||
Pitch 1.2mm | ||
Current 1.5A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
Molex Pico-Ezmate Series PCB Header, 1.2mm Pitch, 6 Contacts - 78171-5006
This PCB header is a high-quality surface mount connector designed for efficient wire to board applications. Featuring a 1.2mm pitch, the shrouded design enhances connection stability while accommodating up to 6 contacts in a single row. The connector is well-suited for various electronic and electrical setups, ensuring reliable performance even under demanding conditions.
Features & Benefits
• Shrouded design protects against accidental disconnections
• Optimised for surface mounting to enhance installation efficiency
• 1.2mm pitch provides Compact connections for tight spaces
• Copper alloy contacts ensure durability and conductivity
• Gold plating offers superior corrosion resistance and conductivity
• Rated for 1.5A current, suitable for low to medium power applications
Applications
• Used in automation systems for reliable connections
• Utilised in electronic devices needing efficient board connections
• Ideal for consumer electronics requiring Compact design
• Applicable in mechanical industries for stabilised connections
• Designed for PCB layout where space is a constraint
What type of termination method is used in this connector?
The connector employs a solder termination method, ensuring a robust and reliable connection to the circuit board.
What current capacity can this header support?
This header is capable of handling a current rating of 1.5A, making it suitable for a range of low to medium power applications.
How does the shrouded feature enhance the connector's performance?
The shrouded design helps to protect the contacts from debris and accidental disconnections, promoting a secure connection throughout its use.
What material is used for the connector's contacts?
The contacts are crafted from copper alloy, which provides excellent conductivity and durability.
Is this PCB header suitable for high voltage applications?
Yes, this header is rated at 50V, ensuring it can be used safely in various electronic configurations.
Related links
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-EZmate Plus Series Straight Surface PCB Header 1 mm Pitch Unshrouded
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
