Molex SlimStack Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-6300
- Mfr. Part No.:
- 55650-0488
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,707.50
(exc. GST)
$6,277.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.283 | $5,707.50 | - |
| 5000 - 7500 | $2.225 | $5,562.50 | 2% |
| 10000 + | $2.191 | $5,477.50 | 4% |
*price indicative
- RS Stock No.:
- 167-6300
- Mfr. Part No.:
- 55650-0488
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | Nylon | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material Nylon | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
SlimStack™ Stacking 55650 Series Plug Headers
The 0.50 mm Pitch SlimStack™ 55650 Series Plug is a Dual Row, Surface Mount, Vertical Header, with Solder Tab. When mated to the 54363 Series Receptacle, stock number 720-6498 , gives a Stack Height of 2.00 mm.
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Through Hole PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5 mm Pitch
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5 mm Pitch
