Molex KK 508 Series Straight Through Hole Pin Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1961
- Mfr. Part No.:
- 10-08-1041
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$250.00
(exc. GST)
$275.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.50 | $250.00 | - |
| 2500 + | $0.45 | $225.00 | 9% |
*price indicative
- RS Stock No.:
- 167-1961
- Mfr. Part No.:
- 10-08-1041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 508 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 5.08mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 3.94mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 508 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 5.08mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 3.94mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Headers, 3003 Series
Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Related links
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
