Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-1955
- Mfr. Part No.:
- 43045-1006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$5,014.80
(exc. GST)
$5,516.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | $3.582 | $5,014.80 |
| 2800 - 4200 | $3.493 | $4,890.20 |
| 5600 + | $3.439 | $4,814.60 |
*price indicative
- RS Stock No.:
- 167-1955
- Mfr. Part No.:
- 43045-1006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Metal Press Fit Retention Clips, 43045 Series
Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, metal press-fit retention clips are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.
Features and Benefits
• High current carrying capacity in a small footprint
• High temperature housings for IR reflow soldering
• Through hole versions SMT compatible
• Positive latching for secure mating connection
• Fully isolated dual beam terminals for reliable electrical performance and contact
• Press fit retention clips for PCB retention
• Glow Wire Compliant
Product Application Information
These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
Military COTS (Commercial Off The Shelf)
Solar power
Consumer products (dryers, freezers, fridges, washing machines)
Data communications (routers, servers)
Medical
Telecommunications
Gaming terminals
Molex Micro-Fit 3.0 Series
Related links
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
