Molex C-Grid III Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1900
- Mfr. Part No.:
- 90120-0768
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 800 units)*
$1,304.80
(exc. GST)
$1,435.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 800 - 800 | $1.631 | $1,304.80 |
| 1600 - 2400 | $1.59 | $1,272.00 |
| 3200 + | $1.566 | $1,252.80 |
*price indicative
- RS Stock No.:
- 167-1900
- Mfr. Part No.:
- 90120-0768
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
Features and Benefits
• Suitable for use in board to board and wire to board applications
• Breakaway feature for design flexibility
• High pin retention force for secure mating connection
• High mechanical stability once soldered
Product Application Information
C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.
2.54mm Molex C-Grid III Range
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
