Molex SlimStack Series Straight Surface PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$7,681.50

(exc. GST)

$8,449.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$5.121$7,681.50-
3000 - 4500$4.992$7,488.002%
6000 +$4.916$7,374.004%

*price indicative

RS Stock No.:
167-1733
Mfr. Part No.:
53916-0808
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SlimStack

Current

500mA

Pitch

500μm

Number of Contacts

80

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

SlimStack™ Micro SMT Stacking Connectors


SlimStack™ Plugs and Receptacles available in stacking heights of:

1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560

3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748

4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity

High density capability

Secure retention against shock and vibration

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy