Molex Micro-Fit 3.0 Series Straight Surface PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$5,045.00

(exc. GST)

$5,550.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$5.045$5,045.00-
2000 - 3000$4.918$4,918.002%
4000 +$4.843$4,843.004%

*price indicative

RS Stock No.:
167-1683
Mfr. Part No.:
43045-1815
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Current

5A

Pitch

3mm

Housing Material

TPE

Number of Contacts

18

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

3mm

Voltage

250V

COO (Country of Origin):
US

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Metal Press Fit Retention Clips, 43045 Series


Micro-Fit 3.0 3mm pitch wire to board dual row PCB through hole and SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, metal press-fit retention clips are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Through hole versions SMT compatible

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• Press fit retention clips for PCB retention

• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy