Molex KK 254 Series Straight Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 167-1654
- Mfr. Part No.:
- 22-11-2122
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$7,452.00
(exc. GST)
$8,196.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $1.863 | $7,452.00 | - |
| 8000 - 12000 | $1.817 | $7,268.00 | 2% |
| 16000 + | $1.789 | $7,156.00 | 3% |
*price indicative
- RS Stock No.:
- 167-1654
- Mfr. Part No.:
- 22-11-2122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings
- RS Stock No. 6795612
- Mfr. Part No. 22-23-2121
Each (In a Pack of 10)
$0.968
- RS Stock No. 6795612P
- Mfr. Part No. 22-23-2121
Each (Supplied in a Bag)
$0.968
- RS Stock No. 6701352
- Mfr. Part No. 22-29-2121
Each (In a Pack of 5)
$3.774
- RS Stock No. 6701352P
- Mfr. Part No. 22-29-2121
Each (Supplied in a Bag)
$3.774
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded










