JST XH Series Straight Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7525
- Mfr. Part No.:
- B12B-XH-A LF SN
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $77.50
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$154.75
(exc. GST)
$170.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 1000 | $0.619 | $154.75 | - |
| 1250 + | $0.557 | $139.25 | $77.50 |
*price indicative
- RS Stock No.:
- 166-7525
- Mfr. Part No.:
- B12B-XH-A LF SN
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XH | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.4mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XH | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.4mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Related links
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
