JST XAD Series Straight Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 166-7518
- Mfr. Part No.:
- B12B-XADSS-N(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$313.60
(exc. GST)
$345.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $1.568 | $313.60 | - |
| 400 - 600 | $1.529 | $305.80 | 2% |
| 800 + | $1.505 | $301.00 | 4% |
*price indicative
- RS Stock No.:
- 166-7518
- Mfr. Part No.:
- B12B-XADSS-N(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | XAD | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series XAD | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
XAD Series 2.5mm Headers
The XAD Series 2.5mm Headers features a solder crack preventative glass-filled PA66 wafer with a natural (white) colour.
For the 8 way XAD Series Receptacle Housing see stock number 820-1769 .
2.5mm Wire-to-Board - JST XAD Series
The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.
Related links
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
