JST XA Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$113.00

(exc. GST)

$124.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.565$113.00-
400 - 600$0.551$110.202%
800 +$0.543$108.603%

*price indicative

RS Stock No.:
166-7511
Mfr. Part No.:
S05B-XASK-1 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

XA

Pitch

2.5mm

Current

3A

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2.5mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

XA series 90° Shrouded Headers


A range of XA series 2.5mm pitch 90° wire-to-board shrouded PCB header connectors from JST. These side-entry headers have a locking ramp device that provides a secure connection to the mating connector and also helps to prevent disconnection due to vibration or during the assembly process. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The connector housings are MADE from glass filled PA66 nylon which is effective against solder cracking problems.

• Locking device for secure connection

• Insertion guides for accurate and easy insertion

• Low insertion force

• Polarisation bosses for accurate alignment on PCB

• Solder crack preventive material

2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy