JST PH Series Right Angle Surface PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7264
- Mfr. Part No.:
- S10B-PH-SM4-TB(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,357.00
(exc. GST)
$1,493.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.357 | $1,357.00 |
| 2000 - 3000 | $1.323 | $1,323.00 |
| 4000 + | $1.303 | $1,303.00 |
*price indicative
- RS Stock No.:
- 166-7264
- Mfr. Part No.:
- S10B-PH-SM4-TB(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PH | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PH | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
• Reliable contact;• Fully shrouded header;• Current rating of 2A;• Printed circuit board retention mechanism;• Surface mount model;• Voltage rating of 100 V ac;• Temperature range from -25°C to 85°C;• Wire size of 32 AWG to 24 AWG;• Number of contacts varies from 2 to 16 pins;• Contact material is brass;• Tin plated contact;• UL, CSA and TUV certified
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
