JST PH Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7263
- Mfr. Part No.:
- B8B-PH-SM4-TB(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $46.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$926.00
(exc. GST)
$1,019.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.926 | $926.00 | - |
| 2000 - 3000 | $0.903 | $903.00 | $46.00 |
| 4000 + | $0.889 | $889.00 | $148.00 |
*price indicative
- RS Stock No.:
- 166-7263
- Mfr. Part No.:
- B8B-PH-SM4-TB(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- FR
Board Connector PH Series Surface Mount Header, Low Insertion Force Top Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
• Reliable contact;• Fully shrouded header;• Current rating of 2A;• Printed circuit board retention mechanism;• Surface mount model;• Voltage rating of 100 V ac;• Temperature range from -25°C to 85°C;• Wire size of 32 AWG to 24 AWG;• Number of contacts varies from 2 to 16 pins;• Contact material is brass;• Tin plated contact;• UL, CSA and TUV certified
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
