JST PH Series Straight Surface PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,878.00

(exc. GST)

$2,066.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000$1.878$1,878.00
2000 - 3000$1.831$1,831.00
4000 +$1.803$1,803.00

*price indicative

RS Stock No.:
166-7262
Mfr. Part No.:
B9B-PH-SM4-TB(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
JP

Board Connector PH Series Surface Mount Header, Low Insertion Force Top Entry


The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.

Features & Benefits


• Reliable contact;• Fully shrouded header;• Current rating of 2A;• Printed circuit board retention mechanism;• Surface mount model;• Voltage rating of 100 V ac;• Temperature range from -25°C to 85°C;• Wire size of 32 AWG to 24 AWG;• Number of contacts varies from 2 to 16 pins;• Contact material is brass;• Tin plated contact;• UL, CSA and TUV certified

2.0mm Wire-to-Board Connector, JST PH Series


Related links