Hirose DF1E Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-0659
- Mfr. Part No.:
- DF1E-10P-2.5DS(35)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$128.30
(exc. GST)
$141.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $1.283 | $128.30 | - |
| 500 + | $1.154 | $115.40 | 10% |
*price indicative
- RS Stock No.:
- 166-0659
- Mfr. Part No.:
- DF1E-10P-2.5DS(35)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1E | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1E | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
Hirose DF1E Series 2.5mm PCB Header Connectors
DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are MADE from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.
Features and Benefits
• Additional full lock function
• Increased crimping contact fixation force and semi insertion prevention
• Mold Lance adopted
• Prevents mis-insertion
• Ability to allow solder crack prevention
• Potting correspondence
• Cost saving
Related links
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
