TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 164-7455
- Mfr. Part No.:
- 2-826632-0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 box of 200 units)*
$1,090.60
(exc. GST)
$1,199.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 15 February 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $5.453 | $1,090.60 | - |
| 400 - 600 | $5.317 | $1,063.40 | 2% |
| 800 + | $5.235 | $1,047.00 | 3% |
*price indicative
- RS Stock No.:
- 164-7455
- Mfr. Part No.:
- 2-826632-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | Pin Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6.7mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type Pin Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 6.7mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- HU
TE Connectivity AMPMODU Mod II 2.54 mm Double Row Unshrouded Breakaway Pin Headers
Features and Benefits
Applications
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
- RS Stock No. 6689472
- Mfr. Part No. 2-826632-0
- RS Stock No. 6689472P
- Mfr. Part No. 2-826632-0
- RS Stock No. 1354512
- Mfr. Part No. 3-826925-6
- RS Stock No. 0531942P
- Mfr. Part No. 3-826925-6
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Pin Header 2.54 mm Pitch Unshrouded









