TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-5855
- Distrelec Article No.:
- 304-50-866
- Mfr. Part No.:
- 5-104809-6
- Brand:
- TE Connectivity
This image is representative of the product range
Add 130 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 26 units)*
$124.98
(exc. GST)
$137.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 156 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 26 - 104 | $4.807 | $124.98 | - |
| 130 + | $4.326 | $112.48 | 10% |
*price indicative
- RS Stock No.:
- 164-5855
- Distrelec Article No.:
- 304-50-866
- Mfr. Part No.:
- 5-104809-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 40V | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU MTE 2.54mm SMT Compatible High-Temperature Headers with Hold Down Posts
TE Connectivity AMPMODU MTE Interconnection System
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
