TE Connectivity Battery Interconnect Series Right Angle Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 1760 more to save 2%

View bulk pricing options

Subtotal (1 tray of 880 units)*

$3,957.36

(exc. GST)

$4,353.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
880 - 880$4.497$3,957.36-
1760 - 2640$4.384$3,857.922%
3520 +$4.317$3,798.964%

*price indicative

RS Stock No.:
164-4211
Distrelec Article No.:
304-54-285
Mfr. Part No.:
5787422-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Battery Interconnect

Current

8.8A

Pitch

5mm

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

12V

COO (Country of Origin):
CN

TE Connectivity 5.0mm Battery Right Hand Key Plug Assembly


5.0mm battery interconnect right hand voltage key plug header assembly with a black UL 94V-0 LCP housing and brass plated blade contacts. This right hand voltage battery interconnect header assembly is PCB through hole mounting and has a voltage rating of 12V.

TE Connectivity Battery Interconnect System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy