TE Connectivity AMPMODU MOD II Series Straight, Straight Through Hole, Through Hole Pin Header, 2 Contact(s), 2.54 mm
- RS Stock No.:
- 164-4181
- Mfr. Part No.:
- 5-146285-2
- Brand:
- TE Connectivity
This image is representative of the product range
- RS Stock No.:
- 164-4181
- Mfr. Part No.:
- 5-146285-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Orientation | Straight, Straight | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | Pin Header | |
| Number of Contacts | 2 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Board-to-Board, Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold, Gold | |
| Current | 3 A | |
| Housing Material | Thermoplastic | |
| Mating Pin Length | 5.84 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Tail Pin Length | 2.29 mm | |
| Termination Type | Solder | |
| Voltage | 40 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Orientation Straight, Straight | ||
Mount Type Through Hole, Through Hole | ||
Product Type Pin Header | ||
Number of Contacts 2 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Board-to-Board, Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold, Gold | ||
Current 3 A | ||
Housing Material Thermoplastic | ||
Mating Pin Length 5.84 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
Tail Pin Length 2.29 mm | ||
Termination Type Solder | ||
Voltage 40 V | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers
Features and Benefits
Applications
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
