TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-4069
Mfr. Part No.:
2-1827875-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 1000

Pitch

2.5mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

Dynamic 1200 Series Headers


The TE Connectivity Dynamic Range D-1200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1200 Series Headers is 1.0 to 1.6 mm. The design of the D-1200 Series header helps prevent contacts bending during mating.

Note

For mating D-1200 Series Housings see stock number 706-4424 typical.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



TE Connectivity Dynamic 1000 Series