TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-3207
- Distrelec Article No.:
- 304-50-497
- Mfr. Part No.:
- 2-644861-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 6000 more to save $60.00
View bulk pricing optionsSubtotal (1 bag of 3000 units)*
$1,113.00
(exc. GST)
$1,224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.371 | $1,113.00 | - |
| 6000 - 9000 | $0.361 | $1,083.00 | $60.00 |
| 12000 + | $0.356 | $1,068.00 | $180.00 |
*price indicative
- RS Stock No.:
- 164-3207
- Distrelec Article No.:
- 304-50-497
- Mfr. Part No.:
- 2-644861-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity MTA-100 Shrouded Headers
TE Connectivity MTA-100 2.54mm Interconnect System
Approvals
Related links
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Straight Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
