TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-2768
Distrelec Article No.:
304-50-187
Mfr. Part No.:
1318124-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 2000

Product Type

PCB Header

Pitch

2.5mm

Current

5A

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Dynamic 2100 Headers


The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.

TE Connectivity Dynamic 2000 Series


The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Note

For mating D-2100 Series Housings see stock number 719-0135 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy