TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2741
- Distrelec Article No.:
- 304-51-368
- Mfr. Part No.:
- 1-1747277-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$229.15
(exc. GST)
$252.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 16 - 64 | $14.322 | $229.15 |
| 80 + | $12.89 | $206.24 |
*price indicative
- RS Stock No.:
- 164-2741
- Distrelec Article No.:
- 304-51-368
- Mfr. Part No.:
- 1-1747277-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 4000 | |
| Pitch | 6.35mm | |
| Current | 23A | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 4000 | ||
Pitch 6.35mm | ||
Current 23A | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Dynamic 4200 Headers
The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.
Note
For mating D-4200 Series Housings see stock number 720-1610 typical.
Related links
- TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header 6.35mm Pitch Shrouded
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 1969803 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
