TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1-282815-2
- RS Stock No.:
- 164-1457
- Mfr. Part No.:
- 1-282815-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1457
- Mfr. Part No.:
- 1-282815-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle, Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle, Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
TE Connectivity TERMI-BLOK 5.08mm Right Angle Open End Terminal Block Headers
TERMI-BLOK series open end PCB right angle mount mount Terminal Block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB Terminal Block headers are MADE from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL no E 60677,CSA File no 007189A
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-2
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-2
