TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 163-9446
- Distrelec Article No.:
- 304-51-816
- Mfr. Part No.:
- 280392-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save $106.40
View bulk pricing optionsSubtotal (1 box of 200 units)*
$2,122.40
(exc. GST)
$2,334.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $10.612 | $2,122.40 | - |
| 400 - 600 | $10.346 | $2,069.20 | $106.40 |
| 800 + | $10.187 | $2,037.40 | $340.00 |
*price indicative
- RS Stock No.:
- 163-9446
- Distrelec Article No.:
- 304-51-816
- Mfr. Part No.:
- 280392-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- IT
TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers
Features and Benefits
Applications
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
Related links
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
