TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row,
- RS Stock No.:
- 163-8437
- Mfr. Part No.:
- 350211-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$171.50
(exc. GST)
$188.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.715 | $171.50 | - |
| 200 - 300 | $1.672 | $167.20 | 2% |
| 400 + | $1.646 | $164.60 | 4% |
*price indicative
- RS Stock No.:
- 163-8437
- Mfr. Part No.:
- 350211-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Commercial MATE-N-LOK | |
| Pitch | 5.08mm | |
| Current | 13A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Commercial MATE-N-LOK | ||
Pitch 5.08mm | ||
Current 13A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
RoHS Status: Exempt
TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors
Features and Benefits
TE Connectivity Commercial MATE-N-LOK Range
Standards
Related links
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch, 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
