Wurth Elektronik WR-MPC3 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,512.00

(exc. GST)

$1,664.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
400 - 1600$3.78$1,512.00-
2000 +$3.402$1,360.809%

*price indicative

RS Stock No.:
163-5682
Mfr. Part No.:
662102145021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Orientation

Right Angle

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

2

Pitch

3 mm

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Tin

Current

5 A

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Row Pitch

3 mm

Standards/Approvals

No

Termination Type

Solder

Voltage

250 V

COO (Country of Origin):
CN

WR-MPC3 3.0mm Right Angle Mount Single Row Male Header Connector


WR-MPC3 series right angle mount single row shrouded male headers with a 3.0mm pitch and SMT solder tabs. These WR-MPC3 series right angle mount shrouded headers have a UL94-V0 black PA9T housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm single row female receptacle housings.

3.0mm Wurth WR-MPC3 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy